


P6KE150A-TP | |
|---|---|
DigiKey Part Number | P6KE150A-TPMSTR-ND - Tape & Reel (TR) P6KE150A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE150A-TP |
Description | TVS DIODE 128VWM 207VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64500 | RM64.50 |
| 500 | RM0.48116 | RM240.58 |
| 1,000 | RM0.42820 | RM428.20 |
| 2,000 | RM0.38352 | RM767.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34591 | RM1,383.64 |
| 8,000 | RM0.31424 | RM2,513.92 |
| 12,000 | RM0.29810 | RM3,577.20 |
| 20,000 | RM0.27995 | RM5,599.00 |
| 28,000 | RM0.26920 | RM7,537.60 |
| 40,000 | RM0.25875 | RM10,350.00 |
| 100,000 | RM0.23640 | RM23,640.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |











