27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE20CA-TP

DigiKey Part Number
P6KE20CA-TPMSTR-ND - Tape & Reel (TR)
P6KE20CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE20CA-TP
Description
TVS DIODE 17.1VWM 27.7VC DO15
Customer Reference
Detailed Description
27.7V Clamp 22A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
22A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
17.1V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
19V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
27.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,980
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT):4000
Tape & Reel (TR):4000
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.03200RM10.32
100RM0.64770RM64.77
500RM0.48124RM240.62
1,000RM0.42733RM427.33
2,000RM0.38187RM763.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.34356RM1,374.24
8,000RM0.31130RM2,490.40
12,000RM0.29485RM3,538.20
20,000RM0.27636RM5,527.20
28,000RM0.26541RM7,431.48
40,000RM0.25476RM10,190.40
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900