


P6KE24A-TP | |
|---|---|
DigiKey Part Number | P6KE24A-TPMSTR-ND - Tape & Reel (TR) P6KE24A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE24A-TP |
Description | TVS DIODE 20.5VWM 33.2VC DO15 |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.03200 | RM10.32 |
| 100 | RM0.64770 | RM64.77 |
| 500 | RM0.48124 | RM240.62 |
| 1,000 | RM0.42733 | RM427.33 |
| 2,000 | RM0.38187 | RM763.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34356 | RM1,374.24 |
| 8,000 | RM0.31130 | RM2,490.40 |
| 12,000 | RM0.29485 | RM3,538.20 |
| 20,000 | RM0.27636 | RM5,527.20 |
| 28,000 | RM0.26541 | RM7,431.48 |
| 40,000 | RM0.25476 | RM10,190.40 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

