P6KE62A-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3,795
Unit Price: RM1.54000
Datasheet
85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE62A-BP

DigiKey Part Number
353-P6KE62A-BP-ND
Manufacturer
Manufacturer Product Number
P6KE62A-BP
Description
TVS DIODE 53VWM 85VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
25,000RM0.37903RM9,475.75
Unit Price without VAT:RM0.37903
Unit Price with VAT:RM0.41693