103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE75A-TP

DigiKey Part Number
P6KE75A-TPMSTR-ND - Tape & Reel (TR)
P6KE75A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE75A-TP
Description
TVS DIODE 64.1VWM 103VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.74900RM7.49
100RM0.50430RM50.43
500RM0.40188RM200.94
1,000RM0.39384RM393.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.39384RM1,575.36
8,000RM0.19700RM1,576.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000