


P6KE9.1CA-TP | |
|---|---|
DigiKey Part Number | P6KE9.1CA-TPMSTR-ND - Tape & Reel (TR) P6KE9.1CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE9.1CA-TP |
Description | TVS DIODE 7.78VWM 13.4VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 45A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.78V | |
Voltage - Breakdown (Min) | 8.65V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 45A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.96900 | RM9.69 |
| 100 | RM0.60830 | RM60.83 |
| 500 | RM0.45200 | RM226.00 |
| 1,000 | RM0.40133 | RM401.33 |
| 2,000 | RM0.35862 | RM717.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32265 | RM1,290.60 |
| 8,000 | RM0.29235 | RM2,338.80 |
| 12,000 | RM0.27690 | RM3,322.80 |
| 20,000 | RM0.25954 | RM5,190.80 |
| 28,000 | RM0.24925 | RM6,979.00 |
| 40,000 | RM0.23926 | RM9,570.40 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |



