



RB717F-TP | |
|---|---|
DigiKey Part Number | RB717F-TPMSTR-ND - Tape & Reel (TR) RB717F-TPMSCT-ND - Cut Tape (CT) RB717F-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB717F-TP |
Description | DIODE ARR SCHOTT 40V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 370 mV @ 1 mA |
Manufacturer MCC (Micro Commercial Components) | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 30mA (DC) | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.80200 | RM8.02 |
| 100 | RM0.49930 | RM49.93 |
| 500 | RM0.36798 | RM183.99 |
| 1,000 | RM0.32540 | RM325.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27115 | RM813.45 |
| 6,000 | RM0.24378 | RM1,462.68 |
| 9,000 | RM0.22980 | RM2,068.20 |
| 15,000 | RM0.21410 | RM3,211.50 |
| 21,000 | RM0.20478 | RM4,300.38 |
| 30,000 | RM0.19573 | RM5,871.90 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

