S10B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.80883
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.91449
Datasheet

Similar


onsemi
In Stock: 2,318
Unit Price: RM2.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,060
Unit Price: RM1.81000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,621
Unit Price: RM1.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 43,467
Unit Price: RM1.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 32,842
Unit Price: RM1.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM8.90447
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM12.88381
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.38280
Datasheet
Diode 100 V 10A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 10A Surface Mount DO-214AB (HSMC)
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

S10B-TP

DigiKey Part Number
S10B-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S10B-TP
Description
DIODE STANDARD 100V 10A DO214AB
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes