S3D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 21,197
Unit Price: RM2.36000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,940
Unit Price: RM2.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.92118
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.95119
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.91822
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,926
Unit Price: RM1.46000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.63350
Datasheet

Upgrade


Diodes Incorporated
In Stock: 102,492
Unit Price: RM1.02000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.08923
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,372
Unit Price: RM1.81000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM0.77623
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1,264
Unit Price: RM9.85000
Datasheet

Similar


onsemi
In Stock: 39,053
Unit Price: RM2.56000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,997
Unit Price: RM1.65000
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

S3D

DigiKey Part Number
S3DMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S3D
Description
DIODE STANDARD 200V 3A DO214AB
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes