


SA15CA-TP | |
|---|---|
DigiKey Part Number | SA15CA-TPMSTR-ND - Tape & Reel (TR) SA15CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA15CA-TP |
Description | TVS DIODE 15VWM 24.4VC DO15 |
Customer Reference | |
Detailed Description | 24.4V Clamp 20.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 20.9A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31600 | RM13.16 |
| 100 | RM0.83650 | RM83.65 |
| 500 | RM0.62954 | RM314.77 |
| 1,000 | RM0.56263 | RM562.63 |
| 2,000 | RM0.50631 | RM1,012.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45886 | RM1,835.44 |
| 8,000 | RM0.41894 | RM3,351.52 |
| 12,000 | RM0.39859 | RM4,783.08 |
| 20,000 | RM0.37573 | RM7,514.60 |
| 28,000 | RM0.36218 | RM10,141.04 |
| 40,000 | RM0.34903 | RM13,961.20 |
| 100,000 | RM0.33490 | RM33,490.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

