


SA30A-TP | |
|---|---|
DigiKey Part Number | SA30A-TPMSTR-ND - Tape & Reel (TR) SA30A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA30A-TP |
Description | TVS DIODE 30VWM 48.4VC DO15 |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.5A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.5A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA30A-B | Littelfuse Inc. | 1,000 | SA30A-B-ND | RM2.60000 | Similar |


