


SD101AW-TP | |
|---|---|
DigiKey Part Number | SD101AWTPMSTR-ND - Tape & Reel (TR) SD101AWTPMSCT-ND - Cut Tape (CT) SD101AWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101AW-TP |
Description | DIODE SCHOTTKY 60V 15MA SOD123 |
Customer Reference | |
Detailed Description | Diode 60 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 15mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Cut Tape (CT) & Digi-Reel®: | 35880 |
| Tape & Reel (TR): | 35880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.48900 | RM4.89 |
| 100 | RM0.30020 | RM30.02 |
| 500 | RM0.21836 | RM109.18 |
| 1,000 | RM0.19172 | RM191.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15772 | RM473.16 |
| 6,000 | RM0.14053 | RM843.18 |
| 9,000 | RM0.13175 | RM1,185.75 |
| 15,000 | RM0.12187 | RM1,828.05 |
| 21,000 | RM0.11602 | RM2,436.42 |
| 30,000 | RM0.11033 | RM3,309.90 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

