MFR Recommended

SD103BWSL-TP | |
|---|---|
DigiKey Part Number | 353-SD103BWSL-TP-ND |
Manufacturer | |
Manufacturer Product Number | SD103BWSL-TP |
Description | DIODE SCHOTTK 40V 350MA SOD323FL |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |


