SD103CWSL-TP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 2,851
Unit Price: RM0.71000
Datasheet
Diode 40 V 350mA Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103CWSL-TP

DigiKey Part Number
353-SD103CWSL-TP-ND
Manufacturer
Manufacturer Product Number
SD103CWSL-TP
Description
DIODE SCHOTTK 40V 350MA SOD323FL
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-323FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.