


SI02N04AKHE3-TP | |
|---|---|
DigiKey Part Number | 353-SI02N04AKHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI02N04AKHE3-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 2.5A (Ta) 1.1W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 91mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.40826 | RM1,224.78 |
| 6,000 | RM0.37057 | RM2,223.42 |
| 9,000 | RM0.35136 | RM3,162.24 |
| 15,000 | RM0.32976 | RM4,946.40 |
| 21,000 | RM0.31697 | RM6,656.37 |
| 30,000 | RM0.30453 | RM9,135.90 |
| 75,000 | RM0.27724 | RM20,793.00 |
| Unit Price without VAT: | RM0.40826 |
|---|---|
| Unit Price with VAT: | RM0.44909 |

