SI2305-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM1.30000
Datasheet
P-Channel 8 V 4.1A (Ta) 1.4W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 8 V 4.1A (Ta) 1.4W (Ta) Surface Mount SOT-23
SOT 23

SI2305-TP-HF

DigiKey Part Number
353-SI2305-TP-HF-ND
Manufacturer
Manufacturer Product Number
SI2305-TP-HF
Description
Interface
Customer Reference
Detailed Description
P-Channel 8 V 4.1A (Ta) 1.4W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 2A, 1.8V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.