



SI2310K-TP | |
|---|---|
DigiKey Part Number | 353-SI2310K-TPTR-ND - Tape & Reel (TR) 353-SI2310K-TPCT-ND - Cut Tape (CT) 353-SI2310K-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2310K-TP |
Description | SMALL SIGNAL MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.5A (Ta) 1.3W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 340 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.3W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 104mOhm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.06800 | RM10.68 |
| 100 | RM0.67180 | RM67.18 |
| 500 | RM0.49952 | RM249.76 |
| 1,000 | RM0.44380 | RM443.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37287 | RM1,118.61 |
| 6,000 | RM0.33708 | RM2,022.48 |
| 9,000 | RM0.31883 | RM2,869.47 |
| 15,000 | RM0.29831 | RM4,474.65 |
| 21,000 | RM0.28616 | RM6,009.36 |
| 30,000 | RM0.27434 | RM8,230.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |








