


SK12-LTP | |
|---|---|
DigiKey Part Number | SK12-LTPMSTR-ND - Tape & Reel (TR) SK12-LTPMSCT-ND - Cut Tape (CT) SK12-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK12-LTP |
Description | DIODE SCHOTT 20V 1A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.50400 | RM5.04 |
| 100 | RM0.45070 | RM45.07 |
| 500 | RM0.38454 | RM192.27 |
| 1,000 | RM0.34101 | RM341.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22285 | RM668.55 |
| 6,000 | RM0.20882 | RM1,252.92 |
| 9,000 | RM0.20853 | RM1,876.77 |
| 15,000 | RM0.18824 | RM2,823.60 |
| 21,000 | RM0.17632 | RM3,702.72 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

