


SK310AFL-TP | |
|---|---|
DigiKey Part Number | SK310AFL-TPMSTR-ND - Tape & Reel (TR) SK310AFL-TPMSCT-ND - Cut Tape (CT) SK310AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK310AFL-TP |
Description | DIODE SCHOTTKY 100V 3A DO221AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.17000 | RM2.17 |
| 10 | RM1.45400 | RM14.54 |
| 100 | RM0.94520 | RM94.52 |
| 500 | RM0.71432 | RM357.16 |
| 1,000 | RM0.62094 | RM620.94 |
| 2,000 | RM0.57700 | RM1,154.00 |
| 5,000 | RM0.50897 | RM2,544.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.45763 | RM4,576.30 |
| 20,000 | RM0.43152 | RM8,630.40 |
| 30,000 | RM0.39400 | RM11,820.00 |
| Unit Price without VAT: | RM2.17000 |
|---|---|
| Unit Price with VAT: | RM2.38700 |




