
SK34HE3-TP | |
|---|---|
DigiKey Part Number | 353-SK34HE3-TPTR-ND - Tape & Reel (TR) 353-SK34HE3-TPCT-ND - Cut Tape (CT) 353-SK34HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34HE3-TP |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.98600 | RM19.86 |
| 100 | RM1.28480 | RM128.48 |
| 500 | RM0.98184 | RM490.92 |
| 1,000 | RM0.88421 | RM884.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.76003 | RM2,280.09 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

