SK36AFL-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 490
Unit Price: RM0.95000
Datasheet

Similar


onsemi
In Stock: 4,450
Unit Price: RM1.55000
Datasheet
Diode 60 V 3A Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SK36AFL-TP

DigiKey Part Number
SK36AFL-TPMSTR-ND - Tape & Reel (TR)
SK36AFL-TPMSCT-ND - Cut Tape (CT)
SK36AFL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK36AFL-TP
Description
DIODE SCHOTTKY 60V 3A DO221AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Operating Temperature - Junction
-50°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.72000RM2.72
10RM1.68600RM16.86
100RM1.02830RM102.83
500RM0.79722RM398.61
1,000RM0.64817RM648.17
2,000RM0.61644RM1,232.88
5,000RM0.58484RM2,924.20
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.45763RM4,576.30
20,000RM0.43152RM8,630.40
30,000RM0.39400RM11,820.00
Manufacturers Standard Package
Unit Price without VAT:RM2.72000
Unit Price with VAT:RM2.99200