


SK54AFL-TP | |
|---|---|
DigiKey Part Number | SK54AFL-TPMSTR-ND - Tape & Reel (TR) SK54AFL-TPMSCT-ND - Cut Tape (CT) SK54AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54AFL-TP |
Description | DIODE SCHOTTKY 40V 5A DO221AC |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-221AC (SMA-FL) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 15600 |
| Tape & Reel (TR): | 15600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.00200 | RM20.02 |
| 100 | RM1.28640 | RM128.64 |
| 500 | RM0.97814 | RM489.07 |
| 1,000 | RM0.87866 | RM878.66 |
| 2,000 | RM0.79490 | RM1,589.80 |
| 5,000 | RM0.70416 | RM3,520.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.64806 | RM6,480.60 |
| 20,000 | RM0.60088 | RM12,017.60 |
| 30,000 | RM0.57686 | RM17,305.80 |
| 50,000 | RM0.54987 | RM27,493.50 |
| 70,000 | RM0.53389 | RM37,372.30 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |


