


SK54AHE3-LTP | |
|---|---|
DigiKey Part Number | 353-SK54AHE3-LTPTR-ND - Tape & Reel (TR) 353-SK54AHE3-LTPCT-ND - Cut Tape (CT) 353-SK54AHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54AHE3-LTP |
Description | DIODE SCHOTTKY 40V 5A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.42600 | RM14.26 |
| 100 | RM0.90940 | RM90.94 |
| 500 | RM0.68634 | RM343.17 |
| 1,000 | RM0.61432 | RM614.32 |
| 2,000 | RM0.55363 | RM1,107.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.48789 | RM2,439.45 |
| 10,000 | RM0.44723 | RM4,472.30 |
| 15,000 | RM0.42652 | RM6,397.80 |
| 25,000 | RM0.40324 | RM10,081.00 |
| 35,000 | RM0.38945 | RM13,630.75 |
| 50,000 | RM0.37605 | RM18,802.50 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

