Diode 40 V 5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SK54B-LTP

DigiKey Part Number
SK54B-LTPMSTR-ND - Tape & Reel (TR)
SK54B-LTPMSCT-ND - Cut Tape (CT)
SK54B-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK54B-LTP
Description
DIODE SCHOTTKY 40V 5A DO214AA
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,844
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3120
Tape & Reel (TR):3120
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.70200RM17.02
100RM1.08700RM108.70
500RM0.82150RM410.75
1,000RM0.73576RM735.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.62672RM1,880.16
6,000RM0.57177RM3,430.62
9,000RM0.54376RM4,893.84
15,000RM0.51229RM7,684.35
21,000RM0.49365RM10,366.65
30,000RM0.47553RM14,265.90
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600