


SK86LQ-TP | |
|---|---|
DigiKey Part Number | 353-SK86LQ-TPTR-ND - Tape & Reel (TR) 353-SK86LQ-TPCT-ND - Cut Tape (CT) 353-SK86LQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK86LQ-TP |
Description | DIODE SCHOTTKY 60V 8A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.72300 | RM27.23 |
| 100 | RM1.90110 | RM190.11 |
| 500 | RM1.47490 | RM737.45 |
| 1,000 | RM1.33763 | RM1,337.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.15403 | RM3,462.09 |
| 6,000 | RM1.08173 | RM6,490.38 |
| 9,000 | RM1.03070 | RM9,276.30 |
| 15,000 | RM0.98500 | RM14,775.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

