


SL510AFL-TP | |
|---|---|
DigiKey Part Number | SL510AFL-TPMSTR-ND - Tape & Reel (TR) SL510AFL-TPMSCT-ND - Cut Tape (CT) SL510AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL510AFL-TP |
Description | DIODE SCHOTTKY 100V 5A DO221AC |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221AC (SMA-FL) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 5 A |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.79300 | RM17.93 |
| 100 | RM1.14770 | RM114.77 |
| 500 | RM0.86916 | RM434.58 |
| 1,000 | RM0.77921 | RM779.21 |
| 2,000 | RM0.70345 | RM1,406.90 |
| 5,000 | RM0.62136 | RM3,106.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.57060 | RM5,706.00 |
| 20,000 | RM0.52792 | RM10,558.40 |
| 30,000 | RM0.50618 | RM15,185.40 |
| 50,000 | RM0.48175 | RM24,087.50 |
| 70,000 | RM0.46729 | RM32,710.30 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

