


SL54AFL-TP | |
|---|---|
cms-digikey-product-number | SL54AFL-TPMSTR-ND - Tape & Reel (TR) SL54AFL-TPMSCT-ND - Cut Tape (CT) SL54AFL-TPMSDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SL54AFL-TP |
cms-description | DIODE SCHOTTKY 40V 5A DO221AC |
cms-customer-reference | |
cms-detailed-description | Diode 40 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
cms-category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-221AC (SMA-FL) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 5 A |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | RM3.48000 | RM3.48 |
| 10 | RM2.14900 | RM21.49 |
| 100 | RM1.38650 | RM138.65 |
| 500 | RM1.05694 | RM528.47 |
| 1,000 | RM0.95069 | RM950.69 |
| 2,000 | RM0.86118 | RM1,722.36 |
| 5,000 | RM0.76427 | RM3,821.35 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | RM0.70435 | RM7,043.50 |
| 20,000 | RM0.65397 | RM13,079.40 |
| 30,000 | RM0.62832 | RM18,849.60 |
| 50,000 | RM0.59950 | RM29,975.00 |
| Unit Price without VAT: | RM3.48000 |
|---|---|
| Unit Price with VAT: | RM3.82800 |











