


SM4F12CA-TP | |
|---|---|
DigiKey Part Number | 353-SM4F12CA-TPTR-ND - Tape & Reel (TR) 353-SM4F12CA-TPCT-ND - Cut Tape (CT) 353-SM4F12CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4F12CA-TP |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12500 | RM11.25 |
| 100 | RM0.71120 | RM71.12 |
| 500 | RM0.53098 | RM265.49 |
| 1,000 | RM0.47271 | RM472.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.40955 | RM1,023.88 |
| 5,000 | RM0.37045 | RM1,852.25 |
| 7,500 | RM0.35051 | RM2,628.82 |
| 12,500 | RM0.32808 | RM4,101.00 |
| 17,500 | RM0.31480 | RM5,509.00 |
| 25,000 | RM0.30189 | RM7,547.25 |
| 62,500 | RM0.27355 | RM17,096.88 |
| 125,000 | RM0.26334 | RM32,917.50 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |


