
MBR3080FCT-BP | |
|---|---|
DigiKey Part Number | 353-MBR3080FCT-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR3080FCT-BP |
Description | DIODE ARR SCHOT 80V 30A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 30A Through Hole TO-220-3 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.90526 | RM9,526.30 |
| Unit Price without VAT: | RM1.90526 |
|---|---|
| Unit Price with VAT: | RM2.09579 |

