
SM5S24AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM5S24AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM5S24AHE3-TP |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Customer Reference | |
Detailed Description | 38.9V Clamp 93A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 38.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM5.19567 | RM3,896.75 |
| 1,500 | RM5.00023 | RM7,500.35 |
| Unit Price without VAT: | RM5.19567 |
|---|---|
| Unit Price with VAT: | RM5.71524 |

