
SM8S36AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM8S36AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8S36AHE3-TP |
Description | TVS DIODE 36VWM 58.1VC DO218AB |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 114A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case DO-218AB |
Voltage - Clamping (Max) @ Ipp 58.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM7.02163 | RM5,266.22 |
| Unit Price without VAT: | RM7.02163 |
|---|---|
| Unit Price with VAT: | RM7.72379 |

