


AZ23C9V1WHE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C9V1WHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C9V1WHE3-TP |
Description | DIODE ZENER ARRAY 9.1V SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 200 mW ±6.04% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±6.04% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.29314 | RM879.42 |
| 6,000 | RM0.26454 | RM1,587.24 |
| 9,000 | RM0.24995 | RM2,249.55 |
| 15,000 | RM0.23355 | RM3,503.25 |
| 21,000 | RM0.22383 | RM4,700.43 |
| 30,000 | RM0.21439 | RM6,431.70 |
| 75,000 | RM0.19365 | RM14,523.75 |
| 150,000 | RM0.18223 | RM27,334.50 |
| Unit Price without VAT: | RM0.29314 |
|---|---|
| Unit Price with VAT: | RM0.32245 |

