


DTA144VUA-TP | |
|---|---|
DigiKey Part Number | 353-DTA144VUA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA144VUA-TP |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.06892 | RM206.76 |
| 6,000 | RM0.06609 | RM396.54 |
| 9,000 | RM0.06466 | RM581.94 |
| 15,000 | RM0.06309 | RM946.35 |
| 21,000 | RM0.06217 | RM1,305.57 |
| 30,000 | RM0.06128 | RM1,838.40 |
| 75,000 | RM0.05937 | RM4,452.75 |
| 150,000 | RM0.05822 | RM8,733.00 |
| 300,000 | RM0.05727 | RM17,181.00 |
| Unit Price without VAT: | RM0.06892 |
|---|---|
| Unit Price with VAT: | RM0.07581 |

