SMAJ100CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 7,731
Unit Price: RM0.71000
Datasheet

Direct


Bourns Inc.
In Stock: 30,142
Unit Price: RM2.13000
Datasheet

Direct


Diodes Incorporated
In Stock: 32,402
Unit Price: RM1.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.93575
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM0.63040
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.38815
Datasheet
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ100CA-TP

DigiKey Part Number
SMAJ100CA-TPMSTR-ND - Tape & Reel (TR)
SMAJ100CA-TPMSCT-ND - Cut Tape (CT)
SMAJ100CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ100CA-TP
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.78000RM7.80
100RM0.48900RM48.90
500RM0.36146RM180.73
1,000RM0.32024RM320.24
2,000RM0.28548RM570.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.24777RM1,238.85
10,000RM0.22442RM2,244.20
15,000RM0.21252RM3,187.80
25,000RM0.19913RM4,978.25
35,000RM0.19121RM6,692.35
50,000RM0.18350RM9,175.00
125,000RM0.16659RM20,823.75
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600