



SMAJ10CA-TP | |
|---|---|
DigiKey Part Number | SMAJ10CA-TPMSTR-ND - Tape & Reel (TR) SMAJ10CA-TPMSCT-ND - Cut Tape (CT) SMAJ10CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-TP |
Description | TVS DIODE 10VWM 17VC DO214AC |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.89800 | RM8.98 |
| 100 | RM0.56220 | RM56.22 |
| 500 | RM0.41568 | RM207.84 |
| 1,000 | RM0.36827 | RM368.27 |
| 2,000 | RM0.32830 | RM656.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.28493 | RM1,424.65 |
| 10,000 | RM0.25808 | RM2,580.80 |
| 15,000 | RM0.24439 | RM3,665.85 |
| 25,000 | RM0.22900 | RM5,725.00 |
| 35,000 | RM0.21989 | RM7,696.15 |
| 50,000 | RM0.21102 | RM10,551.00 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

