



SMAJ160CA-TP | |
|---|---|
DigiKey Part Number | SMAJ160CA-TPMSTR-ND - Tape & Reel (TR) SMAJ160CA-TPMSCT-ND - Cut Tape (CT) SMAJ160CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160CA-TP |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.78000 | RM7.80 |
| 100 | RM0.48900 | RM48.90 |
| 500 | RM0.36146 | RM180.73 |
| 1,000 | RM0.32024 | RM320.24 |
| 2,000 | RM0.28548 | RM570.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24777 | RM1,238.85 |
| 10,000 | RM0.22442 | RM2,244.20 |
| 15,000 | RM0.21252 | RM3,187.80 |
| 25,000 | RM0.19913 | RM4,978.25 |
| 35,000 | RM0.19121 | RM6,692.35 |
| 50,000 | RM0.18350 | RM9,175.00 |
| 125,000 | RM0.16659 | RM20,823.75 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

