Parametric Equivalent
Parametric Equivalent

SMAJ4738AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ4738AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4738AQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.46326 | RM3,474.45 |
| 15,000 | RM0.42652 | RM6,397.80 |
| 22,500 | RM0.40780 | RM9,175.50 |
| 37,500 | RM0.38677 | RM14,503.88 |
| 52,500 | RM0.37432 | RM19,651.80 |
| 75,000 | RM0.37430 | RM28,072.50 |
| Unit Price without VAT: | RM0.46326 |
|---|---|
| Unit Price with VAT: | RM0.50959 |


