SMAJ4756AQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.36557
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,476
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.36557
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3,548
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,198
Unit Price: RM1.30000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.29901
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.00000
Datasheet
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4756AQ-TP

DigiKey Part Number
353-SMAJ4756AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4756AQ-TP
Description
DIODE ZENER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.46326RM3,474.45
15,000RM0.42652RM6,397.80
22,500RM0.40780RM9,175.50
37,500RM0.38677RM14,503.88
52,500RM0.37432RM19,651.80
75,000RM0.37430RM28,072.50
Manufacturers Standard Package
Unit Price without VAT:RM0.46326
Unit Price with VAT:RM0.50959