Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ5944B-TP

DigiKey Part Number
SMAJ5944B-TPMSTR-ND - Tape & Reel (TR)
SMAJ5944B-TPMSCT-ND - Cut Tape (CT)
SMAJ5944B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ5944B-TP
Description
DIODE ZENER 62V 1.5W DO214AC
Customer Reference
Detailed Description
Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4759A-E3/5AVishay General Semiconductor - Diodes Division770SML4759A-E3/5AGICT-NDRM3.24000Similar
In-Stock: 5,315
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.40600RM14.06
100RM0.89350RM89.35
500RM0.67064RM335.32
1,000RM0.59858RM598.58
2,000RM0.53791RM1,075.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.44750RM3,356.25
15,000RM0.41073RM6,160.95
22,500RM0.39200RM8,820.00
37,500RM0.37095RM13,910.62
52,500RM0.35848RM18,820.20
75,000RM0.34637RM25,977.75
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900