



SMAJ75CA-TP | |
|---|---|
DigiKey Part Number | SMAJ75CA-TPMSTR-ND - Tape & Reel (TR) SMAJ75CA-TPMSCT-ND - Cut Tape (CT) SMAJ75CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75CA-TP |
Description | TVS DIODE 75VWM 121VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.85500 | RM8.55 |
| 100 | RM0.29550 | RM29.55 |
| 500 | RM0.27580 | RM137.90 |
| 1,000 | RM0.25610 | RM256.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24034 | RM1,201.70 |
| 10,000 | RM0.22442 | RM2,244.20 |
| 15,000 | RM0.22395 | RM3,359.25 |
| 25,000 | RM0.19913 | RM4,978.25 |
| 35,000 | RM0.19121 | RM6,692.35 |
| 50,000 | RM0.18350 | RM9,175.00 |
| 125,000 | RM0.16659 | RM20,823.75 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

