


SMAZ10-TP | |
|---|---|
DigiKey Part Number | SMAZ10-TPMSTR-ND - Tape & Reel (TR) SMAZ10-TPMSCT-ND - Cut Tape (CT) SMAZ10-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ10-TP |
Description | DIODE ZENER 10V 1W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMAJ) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5925B TR13 PBFREE | Central Semiconductor Corp | 4,435 | 1514-CMZ5925BTR13PBFREECT-ND | RM5.40000 | Similar |
| SMAZ10-13-F | Diodes Incorporated | 10,714 | SMAZ10-FDICT-ND | RM2.21000 | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Tape & Reel (TR): | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.03200 | RM10.32 |
| 100 | RM0.64770 | RM64.77 |
| 500 | RM0.48124 | RM240.62 |
| 1,000 | RM0.42733 | RM427.33 |
| 2,000 | RM0.38187 | RM763.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.31407 | RM2,355.53 |
| 15,000 | RM0.28648 | RM4,297.20 |
| 22,500 | RM0.27242 | RM6,129.45 |
| 37,500 | RM0.25662 | RM9,623.25 |
| 52,500 | RM0.24726 | RM12,981.15 |
| 75,000 | RM0.23817 | RM17,862.75 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |


