


SMB10J11AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J11AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J11AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 54.95A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 54.95A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.57809 | RM1,734.27 |
| 6,000 | RM0.52795 | RM3,167.70 |
| 9,000 | RM0.50240 | RM4,521.60 |
| 15,000 | RM0.47369 | RM7,105.35 |
| 21,000 | RM0.45668 | RM9,590.28 |
| 30,000 | RM0.44015 | RM13,204.50 |
| 75,000 | RM0.42355 | RM31,766.25 |
| Unit Price without VAT: | RM0.57809 |
|---|---|
| Unit Price with VAT: | RM0.63590 |

