648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ400CA-TP

DigiKey Part Number
SMBJ400CA-TPMSTR-ND - Tape & Reel (TR)
SMBJ400CA-TPMSCT-ND - Cut Tape (CT)
SMBJ400CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ400CA-TP
Description
TVS DIODE 400VWM 648VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.59000RM3.59
10RM2.22600RM22.26
100RM1.44520RM144.52
500RM1.10934RM554.67
1,000RM1.00111RM1,001.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.86350RM2,590.50
6,000RM0.79422RM4,765.32
9,000RM0.75891RM6,830.19
15,000RM0.71924RM10,788.60
21,000RM0.69576RM14,610.96
30,000RM0.68950RM20,685.00
Manufacturers Standard Package
Unit Price without VAT:RM3.59000
Unit Price with VAT:RM3.94900