



SMBJ8.5A-TP | |
|---|---|
DigiKey Part Number | SMBJ8.5A-TPMSTR-ND - Tape & Reel (TR) SMBJ8.5A-TPMSCT-ND - Cut Tape (CT) SMBJ8.5A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A-TP |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.64500 | RM64.50 |
| 500 | RM0.48116 | RM240.58 |
| 1,000 | RM0.42820 | RM428.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.36075 | RM1,082.25 |
| 6,000 | RM0.32673 | RM1,960.38 |
| 9,000 | RM0.30938 | RM2,784.42 |
| 15,000 | RM0.28988 | RM4,348.20 |
| 21,000 | RM0.27833 | RM5,844.93 |
| 30,000 | RM0.26711 | RM8,013.30 |
| 75,000 | RM0.24247 | RM18,185.25 |
| 150,000 | RM0.23640 | RM35,460.00 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

