152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJP6KE110A-TP

DigiKey Part Number
353-SMBJP6KE110A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJP6KE110A-TP
Description
TVS DIODE 94VWM 152VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
105V
Voltage - Clamping (Max) @ Ipp
152V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.36075RM1,082.25
Unit Price without VAT:RM0.36075
Unit Price with VAT:RM0.39683