


SMBJP6KE12A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE12A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE12A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE12A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE12A-TP |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 36.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 36.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.13900 | RM11.39 |
| 100 | RM0.71980 | RM71.98 |
| 500 | RM0.52796 | RM263.98 |
| 1,000 | RM0.45310 | RM453.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39400 | RM1,182.00 |
| 6,000 | RM0.38612 | RM2,316.72 |
| 9,000 | RM0.32793 | RM2,951.37 |
| 21,000 | RM0.31519 | RM6,618.99 |
| 30,000 | RM0.30281 | RM9,084.30 |
| 75,000 | RM0.27564 | RM20,673.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

