


SMBJP6KE22A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE22A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE22A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE22A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE22A-TP |
Description | TVS DIODE 18.8VWM 30.6V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 19.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.95700 | RM9.57 |
| 100 | RM0.55550 | RM55.55 |
| 500 | RM0.46492 | RM232.46 |
| 1,000 | RM0.38218 | RM382.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.33490 | RM1,004.70 |
| 6,000 | RM0.32820 | RM1,969.20 |
| 9,000 | RM0.23640 | RM2,127.60 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

