33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Micro Commercial Components Corporate Video

SMBJP6KE24A-TP

DigiKey Part Number
SMBJP6KE24A-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE24A-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE24A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE24A-TP
Description
TVS DIODE 20.5VWM 33.2V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.02000RM10.20
100RM0.70290RM70.29
500RM0.52898RM264.49
1,000RM0.46721RM467.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.38612RM1,158.36
6,000RM0.30938RM1,856.28
15,000RM0.28988RM4,348.20
21,000RM0.27833RM5,844.93
30,000RM0.26711RM8,013.30
75,000RM0.24247RM18,185.25
150,000RM0.23640RM35,460.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500