


SMBJP6KE39A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE39A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE39A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE39A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE39A-TP |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.62250 | RM62.25 |
| 500 | RM0.48116 | RM240.58 |
| 1,000 | RM0.42158 | RM421.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35854 | RM1,075.62 |
| 6,000 | RM0.33206 | RM1,992.36 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

