


SMBJP6KE43A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE43A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE43A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE43A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE43A-TP |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM1.02400 | RM10.24 |
| 100 | RM0.64850 | RM64.85 |
| 500 | RM0.48652 | RM243.26 |
| 1,000 | RM0.43245 | RM432.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37068 | RM1,112.04 |
| 6,000 | RM0.36681 | RM2,200.86 |
| 9,000 | RM0.36295 | RM3,266.55 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |



